EA-XPR-009 | |
---|---|
DigiKey Part Number | EA-XPR-009-ND |
Manufacturer | |
Manufacturer Product Number | EA-XPR-009 |
Description | LPCXPRESSO LPC1115 EVAL BRD |
Customer Reference | |
Detailed Description | LPC1115 LPCXpresso™ LPC1100 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | LPC1115 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |