EA-OEM-511 | |
---|---|
DigiKey Part Number | EA-OEM-511-ND |
Manufacturer | |
Manufacturer Product Number | EA-OEM-511 |
Description | LPC4357 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LPC4357 LPC4300 ARM® Cortex®-M0, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | LPC4357 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,877.93000 | ¥1,877.93 |