EA-EDU-010 | |
---|---|
DigiKey Part Number | EA-EDU-010-ND |
Manufacturer | |
Manufacturer Product Number | EA-EDU-010 |
Description | EDUCATION LPC2138 EVAL BRD |
Customer Reference | |
Detailed Description | LPC2138 Education LPC2100 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | LPC2138 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Note | - |