EM4325V26TP8B+ | |
---|---|
DigiKey Part Number | 2651-EM4325V26TP8B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4325V26TP8B+ |
Description | 4 KBIT READ/WRITE, EPC GEN2 AND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 860MHz ~ 960MHz EPC, ISO 18000-63, ISO 18000-64 SPI 8-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | EM4325V26TP8B+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 18000-63, ISO 18000-64 | |
Interface | SPI | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.27382 | ¥21,095.28 |
8,000 | ¥5.01013 | ¥40,081.04 |
12,000 | ¥4.80294 | ¥57,635.28 |