X2S-GP-ARM | |
---|---|
DigiKey Part Number | 2366-X2S-GP-ARM-ND |
Manufacturer | |
Manufacturer Product Number | X2S-GP-ARM |
Description | GANGPRO-ARM (X2S) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MCU - Programmer (In-Circuit/In-System, Gang) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elprotronic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmer (In-Circuit/In-System, Gang) | |
For Use With/Related Products | MCU | |
Contents | Board(s), Cable(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,007.48000 | ¥10,007.48 |