C3P0212N-4115 | |
---|---|
DigiKey Part Number | C3P0212N-4115-ND |
Manufacturer | |
Manufacturer Product Number | C3P0212N-4115 |
Description | SWITCH ROTARY 2-12POS 100MA 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 100mA (AC), 250mA (DC) 125 VAC Panel Mount, Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 2 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 100mA (AC), 250mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (3.17mm Dia) | |
Actuator Length | 17.50mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | Circular - 6.76mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥726.16000 | ¥726.16 |
5 | ¥671.23400 | ¥3,356.17 |
10 | ¥628.05800 | ¥6,280.58 |
25 | ¥577.03120 | ¥14,425.78 |