ERP10074-101-A-11-0036 | |
---|---|
DigiKey Part Number | 5082-ERP10074-101-A-11-0036-ND |
Manufacturer | |
Manufacturer Product Number | ERP10074-101-A-11-0036 |
Description | SENSOR RTD PIPE SENSOR ASSY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | - | |
Operating Temperature | 105°C | |
Termination | Wire Leads | |
Accuracy | ±0.15% | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.82000 | ¥194.82 |
10 | ¥154.23800 | ¥1,542.38 |
25 | ¥146.12120 | ¥3,653.03 |
100 | ¥125.82510 | ¥12,582.51 |
500 | ¥117.70774 | ¥58,853.87 |