TI120J484I3 | |
---|---|
DigiKey Part Number | 2134-TI120J484I3-ND |
Manufacturer | |
Manufacturer Product Number | TI120J484I3 |
Description | FPGA TITAN 80GPIO 448DSP 484BGA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 9180000 123379 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 123379 | |
Total RAM Bits | 9180000 | |
Number of I/O | 80 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (18x18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥615.73536 | ¥51,721.77 |