T8F49C2X | |
---|---|
DigiKey Part Number | 2134-T8F49C2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T8F49C2X |
Description | IC FPGA TRION T8 33 I/O 49FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 33 125829 7384 49-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 7384 | |
Total RAM Bits | 125829 | |
Number of I/O | 33 | |
Voltage - Supply | 1.05V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 49-FBGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.51029 | ¥29,265.44 |