LP20 | |
---|---|
DigiKey Part Number | 3652-LP20-ND |
Manufacturer | |
Manufacturer Product Number | LP20 |
Description | COMPACT PORTABLE VACUUM TOOL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vacuum Tool with Tips | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.39000 | ¥208.39 |