FXF14 | |
---|---|
DigiKey Part Number | 3652-FXF14-ND |
Manufacturer | |
Manufacturer Product Number | FXF14 |
Description | COMPACT BENCH TOP FUME EXTRACTOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench Top | |
Voltage - Input | 12V | |
Features | ESD Safe | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,079.65000 | ¥1,079.65 |