Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -141dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | No Fan |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,653.23000 | ¥3,653.23 |
10 | ¥3,413.67200 | ¥34,136.72 |
25 | ¥3,293.89160 | ¥82,347.29 |