ED-HMI3020-101C-04320 | |
---|---|
DigiKey Part Number | 4555-ED-HMI3020-101C-04320-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3020-101C-04320 |
Description | SBC 2.4GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 4GB RAM Raspberry Pi 5 4GB: ARM Cortex-A76 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Raspberry Pi 5 4GB: ARM Cortex-A76 | |
Speed | 2.4GHz | |
Number of Cores | 4 | |
Power (Watts) | 25W | |
Cooling Type | Heat Sink | |
Form Factor | 10.1" | |
RAM Capacity/Installed | 4GB | |
Storage Interface | Micro SD, SSD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,827.76000 | ¥1,827.76 |