690A104-223-021 | |
---|---|
DigiKey Part Number | 151-690A104-223-021-ND |
Manufacturer | |
Manufacturer Product Number | 690A104-223-021 |
Description | 690 SERIES USB TYPEA CONNECTOR. |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.22960 | ¥105.74 |
40 | ¥3.97975 | ¥159.19 |
80 | ¥3.81450 | ¥305.16 |
230 | ¥3.48274 | ¥801.03 |
440 | ¥3.31675 | ¥1,459.37 |
945 | ¥2.73634 | ¥2,585.84 |
2,400 | ¥2.48757 | ¥5,970.17 |