Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Universal Guide | |
For Use With/Related Products | - | |
Features | Accepts .062" (1.57mm) Cards | |
Material | Polycarbonate | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.58400 | ¥1,058.40 |