570-001-000-200 | |
---|---|
DigiKey Part Number | 151-1145-ND |
Manufacturer | |
Manufacturer Product Number | 570-001-000-200 |
Description | CONN RCPT HSG 1POS |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 570-001-000-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Waterproof | |
Note | Contacts Not Included |