560-005-000-111 | |
---|---|
DigiKey Part Number | 151-1545-ND |
Manufacturer | |
Manufacturer Product Number | 560-005-000-111 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-005-000-111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.45500 | ¥134.55 |
25 | ¥12.88080 | ¥322.02 |
50 | ¥12.59480 | ¥629.74 |
100 | ¥12.02110 | ¥1,202.11 |
300 | ¥10.87647 | ¥3,262.94 |
500 | ¥10.01798 | ¥5,008.99 |
1,000 | ¥8.58680 | ¥8,586.80 |
2,500 | ¥8.01434 | ¥20,035.85 |