438-041-000-112 | |
---|---|
DigiKey Part Number | 151-438-041-000-112-ND |
Manufacturer | |
Manufacturer Product Number | 438-041-000-112 |
Description | CONN CARDEDGE HSG 41POS .200 2PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41 Position Card Edge Connector Housing Green 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 438-041-000-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 41 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.200" (5.08mm) | |
Features | - | |
Mounting Type | - | |
Color | Green | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥79.29040 | ¥1,982.26 |