423-035-520-102 | |
---|---|
DigiKey Part Number | 151-1209-ND |
Manufacturer | |
Manufacturer Product Number | 423-035-520-102 |
Description | CONN PLUG 35POS .200X.300 GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Connector, Hermaphroditic Contacts For 424 Series |
Datasheet | Datasheet |
EDA/CAD Models | 423-035-520-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector, Hermaphroditic Contacts | |
For Use With/Related Products | 424 Series | |
Number of Positions | 35 | |
Features | - | |
Material | Polyphenylene Sulfide | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.56000 | ¥361.56 |
25 | ¥302.93200 | ¥7,573.30 |
100 | ¥283.38850 | ¥28,338.85 |