345-240-318 | |
---|---|
DigiKey Part Number | 151-1258-ND |
Manufacturer | |
Manufacturer Product Number | 345-240-318 |
Description | POLARIZING KEY BETWEEN CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Plug (Intercontact) For 345 Series |
Datasheet | Datasheet |
EDA/CAD Models | 345-240-318 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Plug (Intercontact) | |
For Use With/Related Products | 345 Series | |
Features | - | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.73300 | ¥67.33 |
100 | ¥6.04440 | ¥604.44 |
1,000 | ¥4.39615 | ¥4,396.15 |
5,000 | ¥3.84663 | ¥19,233.15 |
10,000 | ¥3.65430 | ¥36,543.00 |