ECS-TXO53-S3-33-200-BN-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO53-S3-33-200-BN-TR-ND - Tape & Reel (TR) 50-ECS-TXO53-S3-33-200-BN-TRCT-ND - Cut Tape (CT) 50-ECS-TXO53-S3-33-200-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO53-S3-33-200-BN-TR |
Description | XTAL OSC TCXO 20.0000MHZ CMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.95000 | ¥80.95 |
10 | ¥75.87500 | ¥758.75 |
50 | ¥73.34140 | ¥3,667.07 |
100 | ¥70.81280 | ¥7,081.28 |
500 | ¥68.28390 | ¥34,141.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥63.22576 | ¥63,225.76 |