ECS-TXO-3225MV-260-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-260-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-260-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-260-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-260-TR |
Description | XTAL OSC TCXO 26MHZ HCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥18.28300 | ¥182.83 |
50 | ¥17.41300 | ¥870.65 |
100 | ¥15.23660 | ¥1,523.66 |
500 | ¥14.80096 | ¥7,400.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.77537 | ¥10,775.37 |