ECS-SR1-3.58-B-TR | |
---|---|
DigiKey Part Number | X927TR-ND - Tape & Reel (TR) X927CT-ND - Cut Tape (CT) X927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-SR1-3.58-B-TR |
Description | CERAMIC RES 3.5800MHZ 30PF SMD |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-SR1-3.58-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 3.58 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.295" L x 0.130" W (7.50mm x 3.30mm) | |
Height | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.31500 | ¥33.15 |
50 | ¥2.98740 | ¥149.37 |
100 | ¥2.65580 | ¥265.58 |
500 | ¥2.52300 | ¥1,261.50 |
1,000 | ¥2.43135 | ¥2,431.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.16883 | ¥5,422.07 |