ECS-MPIL0630-6R8MC | |
---|---|
DigiKey Part Number | XC2406TR-ND - Tape & Reel (TR) XC2406CT-ND - Cut Tape (CT) XC2406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0630-6R8MC |
Description | FIXED IND 6.8UH 6A 50 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.260" W (7.40mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.88000 | ¥122.00 |
50 | ¥4.43660 | ¥221.83 |
100 | ¥3.94810 | ¥394.81 |
250 | ¥3.72628 | ¥931.57 |
500 | ¥3.19410 | ¥1,597.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.78487 | ¥4,177.31 |
3,000 | ¥2.69785 | ¥8,093.55 |
7,500 | ¥2.61083 | ¥19,581.22 |
10,500 | ¥2.52380 | ¥26,499.90 |