ECS-CTP-4.00-30-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTP-4.00-30-TR-ND - Tape & Reel (TR) 50-ECS-CTP-4.00-30-CT-ND - Cut Tape (CT) 50-ECS-CTP-4.00-30-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTP-4.00-30-TR |
Description | CERAMIC RES 4.00MHZ 30PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.84683 | ¥7,387.32 |
8,000 | ¥1.76716 | ¥14,137.28 |
12,000 | ¥1.72224 | ¥20,666.88 |
20,000 | ¥1.66738 | ¥33,347.60 |
28,000 | ¥1.63224 | ¥45,702.72 |
40,000 | ¥1.59587 | ¥63,834.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.71200 | ¥27.12 |
50 | ¥2.44660 | ¥122.33 |
100 | ¥2.33950 | ¥233.95 |
500 | ¥2.10932 | ¥1,054.66 |
1,000 | ¥2.01776 | ¥2,017.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.91600 | ¥29.16 |
50 | ¥2.62520 | ¥131.26 |
100 | ¥2.51040 | ¥251.04 |
500 | ¥2.26388 | ¥1,131.94 |
1,000 | ¥2.16551 | ¥2,165.51 |