ECS-80-S-7SX-TR

DigiKey Part Number
XC1215TR-ND - Tape & Reel (TR)
XC1215CT-ND - Cut Tape (CT)
XC1215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-S-7SX-TR
Description
CRYSTAL 8.0000MHZ SERIES SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal Series 100 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-S-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.43000¥21.43
10¥20.40100¥204.01
50¥19.38180¥969.09
100¥17.95890¥1,795.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.23603¥9,236.03
Manufacturers Standard Package