ECS-80-S-18-TR | |
---|---|
DigiKey Part Number | XC593TR-ND - Tape & Reel (TR) XC593CT-ND - Cut Tape (CT) XC593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-S-18-TR |
Description | CRYSTAL 8.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-S-18-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥20.02400 | ¥200.24 |
50 | ¥19.07140 | ¥953.57 |
100 | ¥16.68720 | ¥1,668.72 |
500 | ¥16.21076 | ¥8,105.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.56445 | ¥12,564.45 |
3,000 | ¥11.69790 | ¥35,093.70 |
5,000 | ¥11.26466 | ¥56,323.30 |