ECS-80-18-4XDN | |
---|---|
DigiKey Part Number | X1115-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-4XDN |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-4XDN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14800 | ¥51.48 |
50 | ¥4.81420 | ¥240.71 |
200 | ¥4.25390 | ¥850.78 |
600 | ¥4.02992 | ¥2,417.95 |
1,000 | ¥3.35822 | ¥3,358.22 |
2,600 | ¥3.24628 | ¥8,440.33 |
5,000 | ¥3.13434 | ¥15,671.70 |
10,000 | ¥3.02240 | ¥30,224.00 |