ECS-80-18-4X-CKM | |
---|---|
DigiKey Part Number | 50-ECS-80-18-4X-CKM-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-4X-CKM |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-4X-CKM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.16100 | ¥31.61 |
50 | ¥2.84540 | ¥142.27 |
100 | ¥2.52850 | ¥252.85 |
500 | ¥2.40210 | ¥1,201.05 |
1,000 | ¥2.02291 | ¥2,022.91 |
3,000 | ¥1.89645 | ¥5,689.35 |
5,000 | ¥1.83323 | ¥9,166.15 |
10,000 | ¥1.77003 | ¥17,700.30 |