ECS-80-18-1X | |
---|---|
DigiKey Part Number | X1027-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-1X |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 35 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.91400 | ¥29.14 |
50 | ¥2.62380 | ¥131.19 |
100 | ¥2.33160 | ¥233.16 |
500 | ¥2.21500 | ¥1,107.50 |
1,000 | ¥2.05245 | ¥2,052.45 |