ECS-61-32-4X | |
---|---|
DigiKey Part Number | X1054-ND |
Manufacturer | |
Manufacturer Product Number | ECS-61-32-4X |
Description | CRYSTAL 6.1440MHZ 32PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 32pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-61-32-4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.75300 | ¥47.53 |
50 | ¥4.28060 | ¥214.03 |
200 | ¥3.80485 | ¥760.97 |
600 | ¥3.61437 | ¥2,168.62 |
1,000 | ¥3.04370 | ¥3,043.70 |
2,600 | ¥2.85351 | ¥7,419.13 |
5,000 | ¥2.75838 | ¥13,791.90 |
10,000 | ¥2.66326 | ¥26,632.60 |