ECS-5032MV-143-CN-TR | |
---|---|
DigiKey Part Number | XC3102TR-ND - Tape & Reel (TR) XC3102CT-ND - Cut Tape (CT) XC3102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-143-CN-TR |
Description | XTAL OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-143-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.86100 | ¥98.61 |
50 | ¥9.62800 | ¥481.40 |
100 | ¥8.25260 | ¥825.26 |
500 | ¥8.02342 | ¥4,011.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.23332 | ¥6,233.32 |
3,000 | ¥6.02553 | ¥18,076.59 |
5,000 | ¥5.81777 | ¥29,088.85 |
10,000 | ¥5.60999 | ¥56,099.90 |