ECS-45K30B | |
---|---|
DigiKey Part Number | 50-ECS-45K30B-ND |
Manufacturer | |
Manufacturer Product Number | ECS-45K30B |
Description | MONO XTAL 45MHZ 4P 3DB TH 2PC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45 MHz Center 1.2 kOhms Monolithic Crystal Filter Through Hole 3dB 35 kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 1.2 kOhms | |
Insertion Loss | 3dB | |
Bandwidth | 35 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | UM-1 | |
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.04000 | ¥97.04 |
10 | ¥84.88900 | ¥848.89 |
25 | ¥80.03920 | ¥2,000.98 |
50 | ¥75.18700 | ¥3,759.35 |
100 | ¥67.91070 | ¥6,791.07 |
300 | ¥65.48523 | ¥19,645.57 |
500 | ¥63.05984 | ¥31,529.92 |
1,000 | ¥60.63450 | ¥60,634.50 |