ECS-42-18-4XEN | |
---|---|
DigiKey Part Number | XC1736-ND |
Manufacturer | |
Manufacturer Product Number | ECS-42-18-4XEN |
Description | CRYSTAL 4.194304MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-42-18-4XEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.194304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.56500 | ¥45.65 |
50 | ¥4.10500 | ¥205.25 |
200 | ¥3.64845 | ¥729.69 |
600 | ¥3.46605 | ¥2,079.63 |
1,000 | ¥2.91875 | ¥2,918.75 |
2,600 | ¥2.73633 | ¥7,114.46 |
5,000 | ¥2.64512 | ¥13,225.60 |
10,000 | ¥2.55391 | ¥25,539.10 |