ECS-400-10-30B-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-400-10-30B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-400-10-30B-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-400-10-30B-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-30B-CKM-TR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-30B-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.43800 | ¥74.38 |
50 | ¥6.95200 | ¥347.60 |
100 | ¥6.14420 | ¥614.42 |
500 | ¥5.82092 | ¥2,910.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.90934 | ¥3,909.34 |
3,000 | ¥3.77903 | ¥11,337.09 |
5,000 | ¥3.64872 | ¥18,243.60 |
10,000 | ¥3.51841 | ¥35,184.10 |