ECS-36-20-5PDN-TR | |
---|---|
DigiKey Part Number | XC731TR-ND - Tape & Reel (TR) XC731CT-ND - Cut Tape (CT) XC731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-5PDN-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-5PDN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.43800 | ¥74.38 |
50 | ¥6.95200 | ¥347.60 |
100 | ¥6.14420 | ¥614.42 |
500 | ¥5.82092 | ¥2,910.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.85076 | ¥4,850.76 |
3,000 | ¥4.68906 | ¥14,067.18 |
5,000 | ¥4.52738 | ¥22,636.90 |
10,000 | ¥4.36569 | ¥43,656.90 |