ECS-36-20-28A-TR | |
---|---|
DigiKey Part Number | XC748TR-ND - Tape & Reel (TR) XC748CT-ND - Cut Tape (CT) XC748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-28A-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-28A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.80300 | ¥98.03 |
50 | ¥9.57760 | ¥478.88 |
100 | ¥8.20900 | ¥820.90 |
500 | ¥7.98092 | ¥3,990.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.72679 | ¥6,726.79 |
3,000 | ¥6.38477 | ¥19,154.31 |
5,000 | ¥6.15673 | ¥30,783.65 |
10,000 | ¥5.92871 | ¥59,287.10 |