ECS-330-18-23A-EN-TR | |
---|---|
DigiKey Part Number | XC1674TR-ND - Tape & Reel (TR) XC1674CT-ND - Cut Tape (CT) XC1674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-330-18-23A-EN-TR |
Description | CRYSTAL 33.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-330-18-23A-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 33 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.91600 | ¥89.16 |
50 | ¥8.70540 | ¥435.27 |
100 | ¥7.46240 | ¥746.24 |
500 | ¥7.25524 | ¥3,627.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.11510 | ¥6,115.10 |
3,000 | ¥5.80412 | ¥17,412.36 |
5,000 | ¥5.59683 | ¥27,984.15 |
10,000 | ¥5.38954 | ¥53,895.40 |