ECS-.327-4-16R-TR | |
---|---|
DigiKey Part Number | 50-ECS-.327-4-16R-TR-ND - Tape & Reel (TR) 50-ECS-.327-4-16R-TRCT-ND - Cut Tape (CT) 50-ECS-.327-4-16R-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-4-16R-TR |
Description | CRYSTAL 32.768 KHZ 4PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥11.05000 | ¥110.50 |
50 | ¥10.79580 | ¥539.79 |
100 | ¥9.25410 | ¥925.41 |
500 | ¥8.99664 | ¥4,498.32 |
1,000 | ¥7.58290 | ¥7,582.90 |
2,500 | ¥7.19737 | ¥17,993.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.94032 | ¥34,701.60 |
10,000 | ¥6.68327 | ¥66,832.70 |