ECS-240-12-4X | |
---|---|
DigiKey Part Number | XC1005-ND |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-4X |
Description | CRYSTAL 24.0000MHZ 12PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.62200 | ¥46.22 |
50 | ¥4.15900 | ¥207.95 |
200 | ¥3.69685 | ¥739.37 |
600 | ¥3.51188 | ¥2,107.13 |
1,000 | ¥2.95734 | ¥2,957.34 |
2,600 | ¥2.77252 | ¥7,208.55 |
5,000 | ¥2.68011 | ¥13,400.55 |
10,000 | ¥2.58769 | ¥25,876.90 |