ECS-200-CDX-0778 | |
---|---|
DigiKey Part Number | XC2073TR-ND - Tape & Reel (TR) XC2073CT-ND - Cut Tape (CT) XC2073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-CDX-0778 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-CDX-0778 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥16.40300 | ¥164.03 |
50 | ¥16.02060 | ¥801.03 |
100 | ¥13.73170 | ¥1,373.17 |
500 | ¥13.34996 | ¥6,674.98 |
1,000 | ¥11.25211 | ¥11,252.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.67997 | ¥32,039.91 |
6,000 | ¥10.29854 | ¥61,791.24 |