ECS-184-20-46X | |
---|---|
DigiKey Part Number | XC1760-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-46X |
Description | CRYSTAL 18.4320MHZ 20PF TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 50 Ohms HC-46/X |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-46X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.268" L x 0.157" W (6.80mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.89600 | ¥18.96 |
50 | ¥1.70440 | ¥85.22 |
100 | ¥1.51550 | ¥151.55 |
500 | ¥1.43968 | ¥719.84 |
1,000 | ¥1.33409 | ¥1,334.09 |