ECS-163.84-18-30B-AGN-TR | |
---|---|
DigiKey Part Number | XC2690TR-ND - Tape & Reel (TR) XC2690CT-ND - Cut Tape (CT) XC2690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-18-30B-AGN-TR |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-18-30B-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01000 | ¥60.10 |
50 | ¥5.61560 | ¥280.78 |
100 | ¥4.96280 | ¥496.28 |
500 | ¥4.70160 | ¥2,350.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.91788 | ¥3,917.88 |
3,000 | ¥3.78732 | ¥11,361.96 |
5,000 | ¥3.65673 | ¥18,283.65 |
10,000 | ¥3.52613 | ¥35,261.30 |