ECS-160-20-5PXDN-TR | |
---|---|
DigiKey Part Number | XC1299TR-ND - Tape & Reel (TR) XC1299CT-ND - Cut Tape (CT) XC1299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5PXDN-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-5PXDN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.21000 | ¥32.10 |
50 | ¥2.89140 | ¥144.57 |
100 | ¥2.76510 | ¥276.51 |
500 | ¥2.49364 | ¥1,246.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.38552 | ¥2,385.52 |
2,000 | ¥2.28225 | ¥4,564.50 |
3,000 | ¥2.22406 | ¥6,672.18 |
5,000 | ¥2.15296 | ¥10,764.80 |
7,000 | ¥2.10743 | ¥14,752.01 |
10,000 | ¥2.06030 | ¥20,603.00 |
25,000 | ¥1.94423 | ¥48,605.75 |