ECS-147.4-20-5P-TR | |
---|---|
DigiKey Part Number | XC692TR-ND - Tape & Reel (TR) XC692CT-ND - Cut Tape (CT) XC692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-5P-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-5P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14800 | ¥51.48 |
50 | ¥4.81420 | ¥240.71 |
100 | ¥4.25350 | ¥425.35 |
500 | ¥4.02986 | ¥2,014.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.35822 | ¥3,358.22 |
3,000 | ¥3.24627 | ¥9,738.81 |
5,000 | ¥3.13434 | ¥15,671.70 |
10,000 | ¥3.02240 | ¥30,224.00 |