ECS-147.4-12-20BM-DN-TR | |
---|---|
DigiKey Part Number | 50-ECS-147.4-12-20BM-DN-TR-ND - Tape & Reel (TR) 50-ECS-147.4-12-20BM-DN-TRCT-ND - Cut Tape (CT) 50-ECS-147.4-12-20BM-DN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-12-20BM-DN-TR |
Description | CRYSTAL 14.7456 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥7.84700 | ¥78.47 |
50 | ¥7.07640 | ¥353.82 |
100 | ¥6.76870 | ¥676.87 |
500 | ¥6.10778 | ¥3,053.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.84442 | ¥5,844.42 |
2,000 | ¥5.59304 | ¥11,186.08 |
3,000 | ¥5.45132 | ¥16,353.96 |
5,000 | ¥5.27817 | ¥26,390.85 |
7,000 | ¥5.16731 | ¥36,171.17 |
10,000 | ¥5.05244 | ¥50,524.40 |