ECS-120-7-33B2-CTN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-120-7-33B2-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-7-33B2-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-7-33B2-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-7-33B2-CTN-TR3 |
Description | CRYSTAL 12 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.08700 | ¥30.87 |
50 | ¥2.77980 | ¥138.99 |
100 | ¥2.47120 | ¥247.12 |
500 | ¥2.34752 | ¥1,173.76 |
1,000 | ¥1.97676 | ¥1,976.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52908 | ¥4,587.24 |