ECS-120-20-20BM-TR | |
---|---|
DigiKey Part Number | ECS-120-20-20BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-20BM-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-20BM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.23756 | ¥6,237.56 |