ECS-120-12-36-AGN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-120-12-36-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-12-36-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-12-36-AGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-36-AGN-TR3 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.59400 | ¥25.94 |
50 | ¥2.33160 | ¥116.58 |
100 | ¥2.07300 | ¥207.30 |
500 | ¥1.96936 | ¥984.68 |
1,000 | ¥1.65838 | ¥1,658.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50633 | ¥4,518.99 |
6,000 | ¥1.45613 | ¥8,736.78 |
15,000 | ¥1.40592 | ¥21,088.80 |