ECS-060-18-20BM-JEM-TR | |
---|---|
DigiKey Part Number | 50-ECS-060-18-20BM-JEM-TR-ND - Tape & Reel (TR) 50-ECS-060-18-20BM-JEM-TRCT-ND - Cut Tape (CT) 50-ECS-060-18-20BM-JEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-060-18-20BM-JEM-TR |
Description | CRYSTAL 6.000 MHZ 18 PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.01300 | ¥80.13 |
50 | ¥7.48740 | ¥374.37 |
100 | ¥6.61710 | ¥661.71 |
500 | ¥6.26868 | ¥3,134.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.22390 | ¥5,223.90 |
3,000 | ¥5.04977 | ¥15,149.31 |
5,000 | ¥4.87564 | ¥24,378.20 |
10,000 | ¥4.70151 | ¥47,015.10 |